RMB | USD

VJ1210

VJ0805A4R7DLBAJ32

Digi-Key Part Number
720-VJ0805A4R7DLBAJ32TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ0805A4R7DLBAJ32
Supplier
Description
CAP CER 4.7 PF 100V NP0(C0G) 080
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
4.7pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±0.5pF
Voltage - Rated
100V
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057"" (1.45mm)
Lead Spacing
-
Lead Style
-
Capacitance
4.7pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Other Names720-VJ0805A4R7DLBAJ32TR
Standard Package1,000