RMB | USD

cms-photo-not-available

GA1210Y333KXLAR31G

Digi-Key Part Number
GA1210Y333KXLAR31G-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
GA1210Y333KXLAR31G
Supplier
Description
CAP CER 0.033UF 630V X7R 1210
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.033µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Vitramon
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Voltage - Rated
630V
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126"" L x 0.098"" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076"" (1.94mm)
Lead Spacing
-
Lead Style
-
Capacitance
0.033µF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package10,000