PHP00603E1301BST1 | ||
---|---|---|
DigiKey Part Number | PHP00603E1301BST1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PHP00603E1301BST1 | |
Description | RES SMD 1.3K OHM 0.1% 3/8W 0603 | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 1.3 kOhms ±0.1% 0.375W, 3/8W Chip Resistor 0603 (1608 Metric) Flame Proof, Moisture Resistant, Safety Thin Film | |
Datasheet | Datasheet | |
EDA/CAD Models | PHP00603E1301BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.064" L x 0.032" W (1.63mm x 0.81mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | PHP Series |
Product Training Modules | Thin Film PHP Chip Resistors |
HTML Datasheet | PHP Series |
EDA Models | PHP00603E1301BST1 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.91407 | ¥4,914.07 |
Attribute | Description |
---|---|
Standard Package | 1,000 |