TR3B106K016C0500 | ||
---|---|---|
DigiKey Part Number | 718-1490-2-ND - Tape & Reel (TR) 718-1490-1-ND - Cut Tape (CT) 718-1490-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3B106K016C0500 | |
Description | CAP TANT 10UF 10% 16V 1411 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 500mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3B106K016C0500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | TR3 |
Product Training Modules | Molded Tantalum Surface Mount Capacitors |
CAD Models | TR3B106K016C0500 Models |
PCN Design/Specification | Adding of Halogen Free Id 23/Dec/2014 |
EDA Models | TR3B106K016C0500 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.00000 | ¥40.00 |
50 | ¥3.49720 | ¥174.86 |
100 | ¥2.84940 | ¥284.94 |
500 | ¥2.33136 | ¥1,165.68 |
1,000 | ¥2.28030 | ¥2,280.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.28031 | ¥4,560.62 |
Attribute | Description |
---|---|
Other Names | 718-1490-2 718-1490-1 718-1490-6 |
Standard Package | 2,000 |