TR3A226K010C0800 | ||
---|---|---|
DigiKey Part Number | 718-1473-2-ND - Tape & Reel (TR) 718-1473-1-ND - Cut Tape (CT) 718-1473-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TR3A226K010C0800 | |
Description | CAP TANT 22UF 10% 10V 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 800mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | TR3A226K010C0800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | TR3 |
Product Training Modules | Molded Tantalum Surface Mount Capacitors |
CAD Models | TR3A226K010C0800 Models |
PCN Design/Specification | Adding of Halogen Free Id 23/Dec/2014 |
EDA Models | TR3A226K010C0800 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.84500 | ¥58.45 |
50 | ¥5.11180 | ¥255.59 |
100 | ¥4.16470 | ¥416.47 |
500 | ¥3.40770 | ¥1,703.85 |
1,000 | ¥2.93448 | ¥2,934.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.74515 | ¥5,490.30 |
4,000 | ¥2.60316 | ¥10,412.64 |
10,000 | ¥2.50850 | ¥25,085.00 |
14,000 | ¥2.46684 | ¥34,535.76 |
Attribute | Description |
---|---|
Other Names | 718-1473-6 718-1473-1 718-1473-2 |
Standard Package | 2,000 |