RMB | USD

Obsolete item.
cms-photo-not-available

T86D226K016ESAS

Digi-Key Part Number
T86D226K016ESAS-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
T86D226K016ESAS
Supplier
Description
CAP TANT 22UF 10% 16V 2917
Detailed Description
22µF Molded Tantalum Capacitors 16V 2917 (7343 Metric) 900mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±10%
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287"" L x 0.169"" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122"" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
COTS
Features
Fail Safe with Built-in Fuse, High Reliability
Failure Rate
-
Capacitance
22µF
Voltage - Rated
16V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
Additional Resources
AttributeDescription
Standard Package500