591D108X96R3R2T20H | ||
---|---|---|
DigiKey Part Number | 718-1619-2-ND - Tape & Reel (TR) 718-1619-1-ND - Cut Tape (CT) 718-1619-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 591D108X96R3R2T20H | |
Description | CAP TANT 1000UF 10% 6.3V 2824 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 1000 µF Conformal Coated Tantalum Capacitors 6.3 V 2824 (7260 Metric) 75mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | 591D108X96R3R2T20H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 75mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2824 (7260 Metric) | |
Size / Dimension | 0.283" L x 0.236" W (7.20mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | 591D Series |
PCN Packaging | MSID Label 20/Dec/2018 |
EDA Models | 591D108X96R3R2T20H Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.07000 | ¥47.07 |
10 | ¥40.50900 | ¥405.09 |
50 | ¥36.73840 | ¥1,836.92 |
100 | ¥30.33250 | ¥3,033.25 |
500 | ¥26.37590 | ¥13,187.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥24.49191 | ¥24,491.91 |
2,000 | ¥24.02090 | ¥48,041.80 |
Attribute | Description |
---|---|
Other Names | 718-1619-1 718-1619-2 718-1619-6 |
Standard Package | 1,000 |