293D106X9016B2TE3 | ||
---|---|---|
DigiKey Part Number | 718-1124-2-ND - Tape & Reel (TR) 718-1124-1-ND - Cut Tape (CT) 718-1124-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 293D106X9016B2TE3 | |
Description | CAP TANT 10UF 10% 16V 1411 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | 293D106X9016B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | 293D Series Datasheet |
Product Training Modules | |
CAD Models | 293D106X9016B2TE3 Models |
PCN Design/Specification | Adding of Halogen Free Id 23/Dec/2014 |
PCN Assembly/Origin | 293D Series Location 11/Jan/2024 |
HTML Datasheet | 293D Series Datasheet |
EDA Models | 293D106X9016B2TE3 Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.42300 | ¥24.23 |
50 | ¥1.78840 | ¥89.42 |
100 | ¥1.45600 | ¥145.60 |
500 | ¥1.14918 | ¥574.59 |
1,000 | ¥0.97049 | ¥970.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91940 | ¥1,838.80 |
4,000 | ¥0.86830 | ¥3,473.20 |
10,000 | ¥0.81723 | ¥8,172.30 |
14,000 | ¥0.79170 | ¥11,083.80 |
50,000 | ¥0.71508 | ¥35,754.00 |
100,000 | ¥0.66400 | ¥66,400.00 |
Attribute | Description |
---|---|
Other Names | 718-1124-2 718-1124-1 718-1124-6 Q6936817DO |
Standard Package | 2,000 |