293D106X0016B2TE3 | ||
---|---|---|
DigiKey Part Number | 718-1120-2-ND - Tape & Reel (TR) 718-1120-1-ND - Cut Tape (CT) 718-1120-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 293D106X0016B2TE3 | |
Description | CAP TANT 10UF 20% 16V 1411 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | 293D106X0016B2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.11mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.42300 | ¥24.23 |
50 | ¥1.78860 | ¥89.43 |
100 | ¥1.45610 | ¥145.61 |
500 | ¥1.14924 | ¥574.62 |
1,000 | ¥0.97054 | ¥970.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.91945 | ¥1,838.90 |
4,000 | ¥0.86835 | ¥3,473.40 |
10,000 | ¥0.81728 | ¥8,172.80 |
14,000 | ¥0.79174 | ¥11,084.36 |
50,000 | ¥0.71512 | ¥35,756.00 |
100,000 | ¥0.66404 | ¥66,404.00 |