293D105X9016A2TE3 | ||
---|---|---|
DigiKey Part Number | 718-1113-2-ND - Tape & Reel (TR) 718-1113-1-ND - Cut Tape (CT) 718-1113-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 293D105X9016A2TE3 | |
Description | CAP TANT 1UF 10% 16V 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 9.3Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | 293D105X9016A2TE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 9.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥1.82100 | ¥18.21 |
50 | ¥1.33980 | ¥66.99 |
100 | ¥1.09100 | ¥109.10 |
500 | ¥0.86096 | ¥430.48 |
1,000 | ¥0.72705 | ¥727.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.68884 | ¥1,377.68 |
4,000 | ¥0.65055 | ¥2,602.20 |
10,000 | ¥0.61229 | ¥6,122.90 |
14,000 | ¥0.59315 | ¥8,304.10 |
50,000 | ¥0.53575 | ¥26,787.50 |
100,000 | ¥0.49748 | ¥49,748.00 |