173D225X9050WE3 | ||
---|---|---|
DigiKey Part Number | 718-173D225X9050WE3CT-ND - Cut Tape (CT) 718-173D225X9050WE3TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 173D225X9050WE3 | |
Description | CAP TANT 2.2UF 10% 50V AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.2 µF Molded Tantalum Capacitors 50 V Axial | |
Datasheet | Datasheet | |
EDA/CAD Models | 173D225X9050WE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.180" Dia x 0.345" L (4.57mm x 8.76mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | W | |
Features | General Purpose | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | 173D Series Datasheet |
Featured Product | 199D and 173D TANTALEX® Capacitors |
HTML Datasheet | 173D Series Datasheet |
EDA Models | 173D225X9050WE3 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.21.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.48150 | ¥5,740.75 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
T322C225K050AT | KEMET | 40 | 399-4618-ND | ¥49.75000 | Direct |
Attribute | Description |
---|---|
Other Names | 718-173D225X9050WE3CT 718-173D225X9050WE3TB 718-173D225X9050WE3TR-ND 173D225X9050WE3-ND 718-173D225X9050WE3DKRINACTIVE |
Standard Package | 500 |