RMB | USD

135D75 SERIES
135D75 SERIES
135D Series Side 1
135D Series Side 2

135D827X9006F6

Digi-Key Part Number
135D827X9006F6-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
135D827X9006F6
Supplier
Description
CAP TANT 820UF 10% 6V AXIAL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
820µF Hermetically Sealed Tantalum Capacitors 6V Axial 2.5Ohm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tray
Part Status
Active
Tolerance
±10%
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 200°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.296"" Dia x 0.641"" L (7.52mm x 16.28mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
F
Features
Wet Tantalum
Failure Rate
-
Capacitance
820µF
Voltage - Rated
6V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.21.0020
Available To Order

Additional Resources
AttributeDescription
Standard Package25