11A31B10 | ||
---|---|---|
DigiKey Part Number | 693-11A31B10-ND | |
Manufacturer | ||
Manufacturer Product Number | 11A31B10 | |
Description | SCALE DIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Shaft Size Turn Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | * | |
Packaging | Box | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | 11 Model |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥321.42800 | ¥16,071.40 |
Attribute | Description |
---|---|
Other Names | 693-11A31B10 |
Standard Package | 10 |