11A21B10 | ||
---|---|---|
DigiKey Part Number | 693-1008-ND | |
Manufacturer | ||
Manufacturer Product Number | 11A21B10 | |
Description | SCALE DIAL 0.25" 11 TURN METAL | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Shaft Size 11.0 Turn Metal Scale Dial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 11 |
Resource Type | Link |
---|---|
Datasheets | 11 Model |
PCN Obsolescence/ EOL | Mult Devs 24/Mar/2021 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Attribute | Description |
---|---|
Other Names | 693-1008 |
Standard Package | 10 |