SIP5670CG-T1-E3 | ||
---|---|---|
DigiKey Part Number | SIP5670CG-T1-E3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SIP5670CG-T1-E3 | |
Description | IC SCSI 9-LINE TERM 36-QSOP | |
Customer Reference | ||
Detailed Description | SCSI Terminator 9 Terminations 36-QSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | SCSI | |
Number of Terminations | 9 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 36-QSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SIP56xx Family |
HTML Datasheet | SIP56xx Family |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 1,600 |