SI6926ADQ-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI6926ADQ-T1-GE3TR-ND - Tape & Reel (TR) SI6926ADQ-T1-GE3CT-ND - Cut Tape (CT) SI6926ADQ-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI6926ADQ-T1-GE3 | |
Description | MOSFET 2N-CH 20V 4.1A 8TSSOP | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 4.1A 830mW Surface Mount 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SI6926ADQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.1A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.56000 | ¥7.56 |
10 | ¥6.19500 | ¥61.95 |
100 | ¥4.81940 | ¥481.94 |
500 | ¥4.08508 | ¥2,042.54 |
1,000 | ¥3.32779 | ¥3,327.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13270 | ¥9,398.10 |
6,000 | ¥2.98352 | ¥17,901.12 |
9,000 | ¥2.84581 | ¥25,612.29 |