SI1900DL-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI1900DL-T1-E3TR-ND - Tape & Reel (TR) SI1900DL-T1-E3CT-ND - Cut Tape (CT) SI1900DL-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI1900DL-T1-E3 | |
Description | MOSFET 2N-CH 30V 0.59A SC70-6 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 30V 590mA 270mW Surface Mount SC-70-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 590mA | |
Rds On (Max) @ Id, Vgs | 480mOhm @ 590mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 270mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥3.99200 | ¥39.92 |
100 | ¥2.77550 | ¥277.55 |
500 | ¥2.16692 | ¥1,083.46 |
1,000 | ¥1.76125 | ¥1,761.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57448 | ¥4,723.44 |
6,000 | ¥1.49443 | ¥8,966.58 |
9,000 | ¥1.38768 | ¥12,489.12 |
30,000 | ¥1.35566 | ¥40,669.80 |