


IRFBC40STRLPBF | |
|---|---|
DigiKey Part Number | IRFBC40STRLPBFTR-ND - Tape & Reel (TR) IRFBC40STRLPBFCT-ND - Cut Tape (CT) IRFBC40STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFBC40STRLPBF |
Description | MOSFET N-CH 600V 6.2A D2PAK |
Manufacturer Standard Lead Time | 85 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.2A (Tc) 3.1W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 60 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.1W (Ta), 130W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.7A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXFA10N80P | IXYS | 29,556 | IXFA10N80P-ND | ¥54.50000 | Similar |
| R6004KNJTL | Rohm Semiconductor | 1,000 | R6004KNJTLCT-ND | ¥6.57332 | Similar |
| STB6N60M2 | STMicroelectronics | 3,569 | 497-13934-1-ND | ¥19.10000 | Similar |
| STB9NK60ZT4 | STMicroelectronics | 454 | 497-12544-1-ND | ¥36.31000 | Similar |
| STD7ANM60N | STMicroelectronics | 192 | 497-13940-1-ND | ¥19.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.22000 | ¥47.22 |
| 10 | ¥31.45100 | ¥314.51 |
| 100 | ¥22.50180 | ¥2,250.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥17.83043 | ¥14,264.34 |
| 1,600 | ¥16.74137 | ¥26,786.19 |
| 2,400 | ¥16.52965 | ¥39,671.16 |

