RCMT0224000BES03 | ||
---|---|---|
DigiKey Part Number | 716-RCMT0224000BES03-ND | |
Manufacturer | ||
Manufacturer Product Number | RCMT0224000BES03 | |
Description | SFERNICE FIXED RESISTORS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Through Hole Resistor |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bag | |
Part Status | Active |
Resource Type | Link |
---|---|
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.21.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥689.94400 | ¥6,899.44 |
Attribute | Description |
---|---|
Other Names | 716-RCMT0224000BES03 |
Standard Package | 10 |