P13SMNFGS103MA | ||
---|---|---|
DigiKey Part Number | 716-1042-ND | |
Manufacturer | ||
Manufacturer Product Number | P13SMNFGS103MA | |
Description | POT 10K OHM 1.5W CERMET LINEAR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Cermet 1.5W Solder Lug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 310° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.630" (16.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
Resource Type | Link |
---|---|
Datasheets | P13SM Series |
PCN Design/Specification | Mult Devs Alt Material 05/Dec/2023 |
HTML Datasheet | P13SM Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.60000 | ¥806.60 |
10 | ¥729.80300 | ¥7,298.03 |
100 | ¥556.95310 | ¥55,695.31 |
Attribute | Description |
---|---|
Other Names | 716-1042 Q11645699 |
Standard Package | 10 |