P13QEJ102JAB12 | ||
---|---|---|
DigiKey Part Number | 716-P13QEJ102JAB12-ND | |
Manufacturer | ||
Manufacturer Product Number | P13QEJ102JAB12 | |
Description | TRIMMER | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Trimmer Potentiometer Turn | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | * | |
Packaging | Box | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | P13 Model Datasheet |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.40.8050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15 | ¥313.02600 | ¥4,695.39 |
Attribute | Description |
---|---|
Other Names | 716-P13QEJ102JAB12 |
Standard Package | 15 |