P0603E3972BNT | ||
---|---|---|
DigiKey Part Number | 716-P0603E3972BNTTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | P0603E3972BNT | |
Description | SFERNICE THIN FILMS | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Chip Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | P0603E3972BNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | P Series Precision Wraparound |
PCN Packaging | |
EDA Models | P0603E3972BNT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥39.38790 | ¥3,938.79 |
Attribute | Description |
---|---|
Other Names | 716-P0603E3972BNTTR |
Standard Package | 100 |