ACCRFCOLLRWST40CAV | ||
---|---|---|
DigiKey Part Number | 716-ACCRFCOLLRWST40CAV-ND | |
Manufacturer | ||
Manufacturer Product Number | ACCRFCOLLRWST40CAV | |
Description | RES ACC COLLARS | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
Resource Type | Link |
---|---|
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥604.02000 | ¥604.02 |
Attribute | Description |
---|---|
Other Names | 716-ACCRFCOLLRWST40CAV |
Standard Package | 1 |