ACCPOTECB003656590 | ||
---|---|---|
DigiKey Part Number | 716-ACCPOTECB003656590-ND | |
Manufacturer | ||
Manufacturer Product Number | ACCPOTECB003656590 | |
Description | ACC POT NUT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | * | |
Packaging | Box | |
Part Status | Active |
Resource Type | Link |
---|---|
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥30.46910 | ¥3,046.91 |
Attribute | Description |
---|---|
Other Names | 716-ACCPOTECB003656590 |
Standard Package | 100 |