ACCPOTDBB173190100 | ||
---|---|---|
DigiKey Part Number | 716-ACCPOTDBB173190100-ND | |
Manufacturer | ||
Manufacturer Product Number | ACCPOTDBB173190100 | |
Description | ACC POT SEALING SYST | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | * | |
Packaging | Box | |
Part Status | Active |
Resource Type | Link |
---|---|
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥46.57800 | ¥1,164.45 |
Attribute | Description |
---|---|
Other Names | 716-ACCPOTDBB173190100 |
Standard Package | 25 |