VSMY7852X01-GS08

DigiKey Part Number
VSMY7852X01-GS08TR-ND - Tape & Reel (TR)
VSMY7852X01-GS08CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VSMY7852X01-GS08
Description
EMITTER IR 850NM 250MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.8V 250mA 30mW/sr @ 250mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
250mA
Radiant Intensity (Ie) Min @ If
30mW/sr @ 250mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.8V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.08000¥24.08