VO2223A-X007T | ||
---|---|---|
DigiKey Part Number | VO2223A-X007TTR-ND - Tape & Reel (TR) VO2223A-X007TCT-ND - Cut Tape (CT) VO2223A-X007TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VO2223A-X007T | |
Description | OPTOISOLTR 5.3KV PWR TRIAC 8SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac, Power Output 5300Vrms 1 Channel 8-SMD | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac, Power | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 210V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) | 25mA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | VO2223/23A Datasheet Chg 17/Jun/2018 |
PCN Assembly/Origin | New leadframe, mold material and emitter chip 03/Nov/2023 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.61000 | ¥19.61 |
10 | ¥13.09700 | ¥130.97 |
100 | ¥10.08230 | ¥1,008.23 |
500 | ¥9.11362 | ¥4,556.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.83200 | ¥7,832.00 |
2,000 | ¥7.40482 | ¥14,809.64 |
5,000 | ¥7.23393 | ¥36,169.65 |
10,000 | ¥7.12002 | ¥71,200.20 |
Attribute | Description |
---|---|
Other Names | VO2223A-X007TTR VO2223A-X007T-ND VO2223A-X007TDKR VO2223A-X007TCT |
Standard Package | 1,000 |