VLMR51Z1AA-GS08 | ||
---|---|---|
DigiKey Part Number | VLMR51Z1AA-GS08CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | VLMR51Z1AA-GS08 | |
Description | LED MINI PWR RED 2PLCC | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) | |
EDA/CAD Models | VLMR51Z1AA-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 625nm (620nm ~ 630nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | 65 lm/W | |
Current - Max | 200mA | |
Luminous Flux @ Current/Temperature | 20lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | VLMR51Z1AA-GS08 Models |
PCN Obsolescence/ EOL | Mult Dev EOL 28/Jan/2021 |
HTML Datasheet | VLMx51Z1AA Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2 (1 Year) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MLERED-A1-0000-000V01 | CreeLED, Inc. | 2,265 | MLERED-A1-0000-000V01CT-ND | ¥7.58000 | Similar |
XPEBRD-L1-0000-00901 | CreeLED, Inc. | 2,186 | XPEBRD-L1-0000-00901CT-ND | ¥17.17000 | Similar |
XPEBRO-L1-0000-00D01 | CreeLED, Inc. | 6,471 | XPEBRO-L1-0000-00D01CT-ND | ¥17.17000 | Similar |
Attribute | Description |
---|---|
Other Names | VLMR51Z1AA-GS08TR VLMR51Z1AAGS08 VLMR51Z1AA-GS08CT VLMR51Z1AA-GS08DKR |
Standard Package | 1,000 |