VEMD4xxxX01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEMD4010X02

DigiKey Part Number
751-VEMD4010X02TR-ND - Tape & Reel (TR)
751-VEMD4010X02CT-ND - Cut Tape (CT)
751-VEMD4010X02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VEMD4010X02
Description
SENSOR PHOTODIODE 910NM 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Photodiode 910nm 100ns 110° 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
910nm
Color - Enhanced
-
Spectral Range
550nm ~ 1040nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
100ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
1nA
Active Area
0.42mm²
Viewing Angle
110°
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,005
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.44000¥7.44
10¥5.16800¥51.68
100¥3.79730¥379.73
500¥3.18704¥1,593.52
1,000¥2.98693¥2,986.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.73000¥8,190.00
6,000¥2.59931¥15,595.86
9,000¥2.53234¥22,791.06
15,000¥2.45677¥36,851.55
21,000¥2.41183¥50,648.43
30,000¥2.36805¥71,041.50
Manufacturers Standard Package