TSSF4500 | ||
---|---|---|
DigiKey Part Number | TSSF4500-ND | |
Manufacturer | ||
Manufacturer Product Number | TSSF4500 | |
Description | EMITTER IR 890NM 100MA RADIAL | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 890nm 1.35V 100mA 10mW/sr @ 100mA 44° Radial | |
EDA/CAD Models | TSSF4500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 10mW/sr @ 100mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Viewing Angle | 44° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | EOL PTN-OPT-1223-2022-REV-0 31/Aug/2023 |
HTML Datasheet | TSSF4500 |
EDA Models | TSSF4500 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.34000 | ¥9.34 |
10 | ¥5.88400 | ¥58.84 |
Attribute | Description |
---|---|
Standard Package | 4,000 |