TSOP6236TT | ||
---|---|---|
DigiKey Part Number | TSOP6236TTTR-ND - Tape & Reel (TR) TSOP6236TTCT-ND - Cut Tape (CT) TSOP6236TTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP6236TT | |
Description | SENSOR REMOTE REC 36.0KHZ 40M | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 36.0kHz 40m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSOP62.., TSOP64.. |
PCN Design/Specification | |
PCN Assembly/Origin | Au wire Diameter 09/Dec/2020 |
HTML Datasheet | TSOP62.., TSOP64.. |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.99000 | ¥15.99 |
10 | ¥11.98600 | ¥119.86 |
25 | ¥9.58920 | ¥239.73 |
100 | ¥8.79020 | ¥879.02 |
500 | ¥7.39210 | ¥3,696.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,190 | ¥6.59290 | ¥7,845.55 |
3,570 | ¥6.39315 | ¥22,823.55 |
5,950 | ¥5.99357 | ¥35,661.74 |
8,330 | ¥5.69389 | ¥47,430.10 |
11,900 | ¥5.59399 | ¥66,568.48 |
Attribute | Description |
---|---|
Other Names | TSOP6236TT-ND TSOP6236TTTR TSOP6236TTCT TSOP6236TTDKR |
Standard Package | 1,190 |