TSOP37238TT1 | ||
---|---|---|
DigiKey Part Number | TSOP37238TT1TR-ND - Tape & Reel (TR) TSOP37238TT1CT-ND - Cut Tape (CT) TSOP37238TT1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TSOP37238TT1 | |
Description | SENSOR REMOTE REC 38.0KHZ 45M | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 38.0kHz 45m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSOP372;TSOP374 |
PCN Design/Specification | Aether Series Comp/Label 25/Jan/2024 |
HTML Datasheet | TSOP372;TSOP374 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.32000 | ¥15.32 |
10 | ¥13.80400 | ¥138.04 |
25 | ¥12.32640 | ¥308.16 |
100 | ¥11.09410 | ¥1,109.41 |
250 | ¥9.86176 | ¥2,465.44 |
500 | ¥8.62912 | ¥4,314.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥7.14978 | ¥12,869.60 |
3,600 | ¥6.65669 | ¥23,964.08 |
5,400 | ¥6.41015 | ¥34,614.81 |
12,600 | ¥6.16360 | ¥77,661.36 |
Attribute | Description |
---|---|
Other Names | TSOP37238TT1-ND TSOP37238TT1CT TSOP37238TT1TR TSOP37238TT1DKR |
Standard Package | 1,800 |