TSMP6000TT | ||
---|---|---|
DigiKey Part Number | TSMP6000TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TSMP6000TT | |
Description | SENSOR REMOTE REC 20-60KHZ 5M | |
Customer Reference | ||
Detailed Description | Remote Receiver Sensor 20 ~ 60kHz 5m Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensing Distance | 5m | |
B.P.F. Center Frequency | 20 ~ 60kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Side or Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TSMP6000 |
PCN Obsolescence/ EOL | Obsolete Notice 19/Oct/2022 |
PCN Design/Specification | |
PCN Assembly/Origin | Au wire Diameter 09/Dec/2020 |
HTML Datasheet | TSMP6000 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.9500 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TSMP96000TT | Vishay Semiconductor Opto Division | 0 | 751-TSMP96000TTTR-ND | ¥5.40265 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | TSMP6000TTR TSMP6000TDKR TSMP6000TCT |
Standard Package | 1,190 |