TFDU6108-TT3 | ||
---|---|---|
DigiKey Part Number | TFDU6108-TT3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TFDU6108-TT3 | |
Description | TXRX IRDA | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 4Mbs (FIR) IRDA Transceiver Top View | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Data Rate | 4Mbs (FIR) | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 2 mA | |
Link Range, Low Power | - | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Size | 9.7mm x 4.0mm x 4.7mm | |
Standards | IrPHY 1.3 | |
Shutdown | Yes | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 4 (72 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥22.45932 | ¥22,459.32 |
2,000 | ¥21.33632 | ¥42,672.64 |
Attribute | Description |
---|---|
Standard Package | 1,000 |