TFDU6108-TT3 19 | ||
---|---|---|
DigiKey Part Number | TFDU6108-TT319-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TFDU6108-TT3 19 | |
Description | TXRX IRDA | |
Customer Reference | ||
Detailed Description | 4Mbs (FIR) IRDA Transceiver Top View | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Data Rate | 4Mbs (FIR) | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 2 mA | |
Link Range, Low Power | - | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Size | 9.7mm x 4.0mm x 4.7mm | |
Standards | IrPHY 1.3 | |
Shutdown | Yes | |
Base Product Number |