TFDU4301-TR1 | ||
---|---|---|
DigiKey Part Number | TFDU4301-TR1TR-ND - Tape & Reel (TR) TFDU4301-TR1CT-ND - Cut Tape (CT) TFDU4301-TR1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFDU4301-TR1 | |
Description | TXRX IRDA 115.2KB 2.5MM 8SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View | |
Datasheet | Datasheet | |
EDA/CAD Models | TFDU4301-TR1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 5.5 V | |
Idle Current, Typ @ 25°C | 100 µA | |
Link Range, Low Power | 70cm | |
Orientation | Side View | |
Operating Temperature | -30°C ~ 85°C | |
Size | 8.5mm x 3.1mm x 2.5mm | |
Shutdown | Yes | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.05000 | ¥45.05 |
10 | ¥40.48400 | ¥404.84 |
25 | ¥38.26720 | ¥956.68 |
100 | ¥33.16650 | ¥3,316.65 |
250 | ¥31.46568 | ¥7,866.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥28.23407 | ¥21,175.55 |
1,500 | ¥23.81187 | ¥35,717.81 |
2,250 | ¥22.62127 | ¥50,897.86 |