TFBS4650-TR3 | ||
---|---|---|
DigiKey Part Number | 751-1063-2-ND - Tape & Reel (TR) 751-1063-1-ND - Cut Tape (CT) 751-1063-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TFBS4650-TR3 | |
Description | TXRX IRDA 115.2KBIT SIDE 7-SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 115.2kbs (SIR) IRDA Transceiver Side View | |
Datasheet | Datasheet | |
EDA/CAD Models | TFBS4650-TR3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Rate | 115.2kbs (SIR) | |
Voltage - Supply | 2.4 V ~ 3.6 V | |
Idle Current, Typ @ 25°C | 75 µA | |
Link Range, Low Power | 50cm | |
Orientation | Side View | |
Operating Temperature | -25°C ~ 85°C | |
Size | 6.8mm x 2.8mm x 1.6mm | |
Standards | IrPHY 1.4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.31000 | ¥38.31 |
10 | ¥34.40400 | ¥344.04 |
25 | ¥32.52840 | ¥813.21 |
100 | ¥28.19200 | ¥2,819.20 |
250 | ¥26.74576 | ¥6,686.44 |
500 | ¥23.99896 | ¥11,999.48 |
1,000 | ¥20.24008 | ¥20,240.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.22806 | ¥48,070.15 |