TDSR0760 | ||
---|---|---|
DigiKey Part Number | TDSR0760-ND | |
Manufacturer | ||
Manufacturer Product Number | TDSR0760 | |
Description | DISPLAY LED 7-SEG 0.28" SGL RED | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 1mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | TDSR0760 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm) | |
Digit/Alpha Size | 0.28" (7.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 1mA | |
Millicandela Rating | 2.2mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 185mW | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.35000 | ¥17.35 |
10 | ¥11.54400 | ¥115.44 |
100 | ¥8.88060 | ¥888.06 |
500 | ¥8.02800 | ¥4,014.00 |
1,000 | ¥6.89904 | ¥6,899.04 |
2,000 | ¥6.52275 | ¥13,045.50 |
5,000 | ¥6.37222 | ¥31,861.10 |
10,000 | ¥6.27188 | ¥62,718.80 |