IL410-X007T | ||
---|---|---|
DigiKey Part Number | IL410-X007TTR-ND - Tape & Reel (TR) IL410-X007TCT-ND - Cut Tape (CT) IL410-X007TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | IL410-X007T | |
Description | OPTOISOLATOR 5.3KV TRIAC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | IL410-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 2mA | |
Current - On State (It (RMS)) (Max) | 300 mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 35µs | |
Voltage - Forward (Vf) (Typ) | 1.16V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, UR | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
CAD Models | IL410-X007T Models |
PCN Design/Specification | Multi Dev 22/Sep/2022 |
PCN Assembly/Origin | Second Source 26/May/2023 |
HTML Datasheet | |
EDA Models | IL410-X007T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.09000 | ¥34.09 |
10 | ¥24.09900 | ¥240.99 |
100 | ¥19.74030 | ¥1,974.03 |
500 | ¥16.64176 | ¥8,320.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.26451 | ¥15,264.51 |
2,000 | ¥14.63321 | ¥29,266.42 |
5,000 | ¥14.34631 | ¥71,731.55 |
Attribute | Description |
---|---|
Other Names | IL410-X007TTR IL410-X007TDKR IL410-X007TCT IL410-X007T-ND |
Standard Package | 1,000 |