RMB | USD

DO-214AC,SMA

SML4762-E3/5A

Digi-Key Part Number
SML4762-E3/5A-ND - Tape & Reel (TR)
Manufacturer
Vishay Semiconductor Diodes Division
Manufacturer Product Number
SML4762-E3/5A
Supplier
Description
DIODE ZENER 82V 1W DO214AC
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Zener Diode 82V 1W ±10% Surface Mount DO-214AC (SMA)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Semiconductor Diodes Division
Series
Package
Tape & Reel (TR)
Part Status
Active
Tolerance
±10%
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Voltage - Zener (Nom) (Vz)
82V
Power - Max
1W
Impedance (Max) (Zzt)
200 Ohms
Current - Reverse Leakage @ Vr
5µA @ 62.2V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Available To Order

Additional Resources
AttributeDescription
Standard Package7,500