SM15T100CA-M3/9AT | ||
---|---|---|
DigiKey Part Number | SM15T100CA-M3/9AT-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SM15T100CA-M3/9AT | |
Description | TVS DIODE 85.5VWM 137VC DO214AB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.87724 | ¥10,070.34 |
7,000 | ¥2.72581 | ¥19,080.67 |
10,500 | ¥2.52390 | ¥26,500.95 |
24,500 | ¥2.49891 | ¥61,223.29 |