FVT05006E50R00JE | ||
---|---|---|
DigiKey Part Number | 274-FVT05006E50R00JE-ND | |
Manufacturer | ||
Manufacturer Product Number | FVT05006E50R00JE | |
Description | RES CHAS MNT 50 OHM 5% 50W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Ohms ±5% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | FVT Series 25W-225W |
HTML Datasheet | FVT Series 25W-225W |
Product Drawings | FVT Series Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.53000 | ¥221.53 |
10 | ¥183.05000 | ¥1,830.50 |
25 | ¥174.88680 | ¥4,372.17 |
50 | ¥166.14420 | ¥8,307.21 |
100 | ¥153.31840 | ¥15,331.84 |
250 | ¥151.56980 | ¥37,892.45 |
500 | ¥145.74020 | ¥72,870.10 |
Attribute | Description |
---|---|
Other Names | FVT50-50C-C3.5-ND FVT50-50-ND FVT-50-50 274-FVT05006E50R00JE FVT05006E50R00JE-ND FVT50505 FVT50-50C-C3.5 FVT05006E50R00JEINACTIVE FVT50-50 |
Standard Package | 1 |