AVT20020E1R000KE | ||
---|---|---|
DigiKey Part Number | AVT20020E1R000KE-ND | |
Manufacturer | ||
Manufacturer Product Number | AVT20020E1R000KE | |
Description | ADJ PWR RES 1 OHM 225W CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 10.512" (267.00mm) Length | |
Datasheet | Datasheet | |
EDA/CAD Models | AVT20020E1R000KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 10.512" (267.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Resource Type | Link |
---|---|
Datasheets | AVT Series Datasheet |
Featured Product | AVT Adjustable Wirewound Resistors |
CAD Models | AVT20020E1R000KE Models |
HTML Datasheet | AVT Series Datasheet |
Product Drawings | AVT Series Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.39.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.80000 | ¥459.80 |
10 | ¥386.22900 | ¥3,862.29 |
100 | ¥325.17680 | ¥32,517.68 |
Attribute | Description |
---|---|
Other Names | AVT200110 AVT20004E1R000KE-ND AVT20020E1R000KEINACTIVE AVT200-1.0 AVT20004E1R000KE AVT-200-1.0 AVT200-1.0-ND |
Standard Package | 1 |