AVT10006E50R00KE

DigiKey Part Number
AVT100-50-ND
Manufacturer
Manufacturer Product Number
AVT10006E50R00KE
Description
ADJ PWR RES 50 OHM 100W CHAS MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.748" OD, 0.500" ID (19.00mm x 12.70mm) 6.496" (165.00mm) Length
Datasheet
 Datasheet
EDA/CAD Models
AVT10006E50R00KE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Huntington Electric Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Power (Watts)
100 W
Tolerance
±10%
Adjustment Type
Slide
Diameter
0.748" OD, 0.500" ID (19.00mm x 12.70mm)
Length
6.496" (165.00mm)
Mounting Type
Chassis Mount
Termination
Solder Lug
Package / Case
Radial, 3 Lead, Tubular
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.59000¥139.59
10¥119.34600¥1,193.46
100¥93.52490¥9,352.49
Manufacturers Standard Package