AVT10006E2R000KE | ||
---|---|---|
DigiKey Part Number | AVT100-2.0-ND | |
Manufacturer | ||
Manufacturer Product Number | AVT10006E2R000KE | |
Description | ADJ PWR RES 2 OHM 100W CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.748" OD, 0.500" ID (19.00mm x 12.70mm) 6.496" (165.00mm) Length | |
Datasheet | Datasheet | |
EDA/CAD Models | AVT10006E2R000KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 Ohms | |
Power (Watts) | 100 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.748" OD, 0.500" ID (19.00mm x 12.70mm) | |
Length | 6.496" (165.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.59000 | ¥139.59 |
10 | ¥119.34600 | ¥1,193.46 |
100 | ¥93.52490 | ¥9,352.49 |