AVT05006E100R0KE | ||
---|---|---|
DigiKey Part Number | AVT50-100-ND | |
Manufacturer | ||
Manufacturer Product Number | AVT05006E100R0KE | |
Description | ADJ PWR RES 100 OHM 50W CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms 50 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 4.016" (102.00mm) Length | |
Datasheet | Datasheet | |
EDA/CAD Models | AVT05006E100R0KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 50 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | |
Length | 4.016" (102.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Resource Type | Link |
---|---|
Datasheets | AVT Series Datasheet |
Featured Product | AVT Adjustable Wirewound Resistors |
CAD Models | AVT05006E100R0KE Models |
HTML Datasheet | AVT Series Datasheet |
Product Drawings | AVT Series Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.39.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.15000 | ¥107.15 |
10 | ¥92.51300 | ¥925.13 |
100 | ¥66.21740 | ¥6,621.74 |
1,000 | ¥60.37502 | ¥60,375.02 |
Attribute | Description |
---|---|
Other Names | AVT-50-100 AVT50-100 AVT5010010 AVT05006E100R0KE-ND |
Standard Package | 1 |