AVT02506E250R0KE | ||
---|---|---|
DigiKey Part Number | AVT25-250-ND | |
Manufacturer | ||
Manufacturer Product Number | AVT02506E250R0KE | |
Description | ADJ PWR RES 250 OHM 25W CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 250 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 2.000" (50.80mm) Length | |
Datasheet | Datasheet | |
EDA/CAD Models | AVT02506E250R0KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Power (Watts) | 25 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | |
Length | 2.000" (50.80mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.10000 | ¥76.10 |
10 | ¥67.82700 | ¥678.27 |
100 | ¥48.17660 | ¥4,817.66 |
1,000 | ¥39.61875 | ¥39,618.75 |