AVE030020ER100KE | ||
---|---|---|
DigiKey Part Number | AVE300-.10-ND | |
Manufacturer | ||
Manufacturer Product Number | AVE030020ER100KE | |
Description | ADJ PWR RES 100M OHM 300W CHAS | |
Customer Reference | ||
Detailed Description | 100 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 mOhms | |
Power (Watts) | 300 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.89000 | ¥263.89 |
10 | ¥220.36700 | ¥2,203.67 |
100 | ¥185.80830 | ¥18,580.83 |