SlimSMAW(DO-221AD)_Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SlimSMAW(DO-221AD)_Top
DO-221AC (SlimSMA) Bottom View

VSS8D2M12-M3/H

DigiKey Part Number
112-VSS8D2M12-M3/HTR-ND - Tape & Reel (TR)
112-VSS8D2M12-M3/HCT-ND - Cut Tape (CT)
112-VSS8D2M12-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D2M12-M3/H
Description
DIODE SCHOTTK 120V 1.9A SLIMSMAW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
120 V
Current - Average Rectified (Io)
1.9A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 120 V
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SlimSMAW (DO-221AD)
Operating Temperature - Junction
-40°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,546
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.14200¥21.42
100¥1.77710¥177.71
500¥1.33784¥668.92
1,000¥1.19593¥1,195.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥1.08065¥3,782.28
7,000¥0.90629¥6,344.03
10,500¥0.85721¥9,000.70
17,500¥0.81151¥14,201.42
24,500¥0.78181¥19,154.35
35,000¥0.75294¥26,352.90
87,500¥0.72959¥63,839.12
Manufacturers Standard Package