VS-VSKV26/14 | ||
---|---|---|
DigiKey Part Number | VS-VSKV26/14-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-VSKV26/14 | |
Description | MODULE THYRISTOR 27A ADD-A-PAK | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | SCR Module Chassis Mount ADD-A-PAK (3 + 4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | - | |
Number of SCRs, Diodes | - | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | ADD-A-PAK (3 + 4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥281.34100 | ¥2,813.41 |